Parametric Equivalent

11925SA-24N-ETD-0 | |
|---|---|
DigiKey Part Number | 12-11925SA-24N-ET-D0-ND |
Manufacturer | |
Manufacturer Product Number | 11925SA-24N-ETD-0 |
Description | FAN AXIAL 119X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 91.0 CFM (2.55m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 37.0dB |
Series | Power (Watts) 2.64 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.110A |
Width 25.00mm | Voltage Range 12 ~ 27.6VDC |
Air Flow 91.0 CFM (2.55m³/min) | Material - Frame Plastic |
Static Pressure 0.190 in H2O (47.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11925SA-24N-ATD-0 | NMB Technologies Corporation | 0 | 12-11925SA-24N-AT-D0-ND | $21.96760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | $21.96760 | $2,108.89 |
| Unit Price without VAT: | $21.96760 |
|---|---|
| Unit Price with VAT: | $23.94468 |


