Parametric Equivalent

NJW4155GM1-C-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJW4155GM1-C-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJW4155GM1-C-TE1 |
Description | IC REG BUCK ADJ 4A 8HSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 450kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJW4155GM1-A-TE1 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJW4155GM1-A-TE1TR-ND | $1.05056 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.05056 | $3,151.68 |
| 6,000 | $1.02803 | $6,168.18 |
| 9,000 | $1.01675 | $9,150.75 |
| Unit Price without VAT: | $1.05056 |
|---|---|
| Unit Price with VAT: | $1.14511 |

