NJW4155GM1-A-TE1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $1.05056
Datasheet
Image for NJW4155GM1-A-TE1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJW4155GM1-A-TE1

DigiKey Part Number
2129-NJW4155GM1-A-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJW4155GM1-A-TE1
Description
IC REG BUCK ADJ 4A 8HSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
450kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-HSOP
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NJW4155GM1-C-TE1Nisshinbo Micro Devices Inc.02129-NJW4155GM1-C-TE1TR-ND$1.05056Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.05056$3,151.68
6,000$1.02803$6,168.18
9,000$1.01675$9,150.75
Manufacturers Standard Package
Unit Price without VAT:$1.05056
Unit Price with VAT:$1.14511