PZU84-C36-QR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Zener Diode 36 V 250 mW ±5.56% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU84-C36-QR

DigiKey Part Number
1727-PZU84-C36-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU84-C36-QR
Description
DIODE ZENER 36V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 36 V 250 mW ±5.56% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 27 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.56%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PZU84-B36-QRNexperia USA Inc.01727-PZU84-B36-QRTR-ND$0.00000Parametric Equivalent
PZU84-B36RNexperia USA Inc.01727-PZU84-B36RTR-ND$0.00000Parametric Equivalent
PZU84-C36RNexperia USA Inc.01727-PZU84-C36RTR-ND$0.00000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes