Parametric Equivalent
Parametric Equivalent

PZU84-C36R | |
|---|---|
DigiKey Part Number | 1727-PZU84-C36RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-C36R |
Description | DIODE ZENER 36V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 36 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 27 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU84-B36-QR | Nexperia USA Inc. | 0 | 1727-PZU84-B36-QRTR-ND | $0.00000 | Parametric Equivalent |
| PZU84-B36R | Nexperia USA Inc. | 0 | 1727-PZU84-B36RTR-ND | $0.00000 | Parametric Equivalent |


