
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MINEW | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | Bluetooth v5.0, Low Energy (BLE) | |
Frequency | 2.4GHz | |
Applications | Industrial, Smart Appliances | |
Features | 150m Range |
| Retail Package: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.64000 | $40.64 |
| 5 | $39.37000 | $196.85 |
| 100 | $38.10000 | $3,810.00 |
| Unit Price without VAT: | $40.64000 |
|---|---|
| Unit Price with VAT: | $44.29760 |



