
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MINEW | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | Bluetooth v5.0, Low Energy (BLE) | |
Frequency | 2.4GHz | |
Applications | Industrial, Smart Appliances | |
Features | 150m Range |
| Retail Package: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.72000 | $45.72 |
| 5 | $44.45000 | $222.25 |
| 100 | $41.91000 | $4,191.00 |
| Unit Price without VAT: | $45.72000 |
|---|---|
| Unit Price with VAT: | $49.83480 |



