SMD0805P010TFA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 10,854
Unit Price: $1.33000
Datasheet

Similar


Littelfuse Inc.
In Stock: 17,924
Unit Price: $0.85000
Datasheet

Similar


Littelfuse Inc.
In Stock: 84,833
Unit Price: $0.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,622
Unit Price: $1.03000
Datasheet

Similar


Littelfuse Inc.
In Stock: 36,181
Unit Price: $1.01000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,288
Unit Price: $1.07000
Datasheet

Similar


Excel Cell Electronic Co., Ltd.
In Stock: 3,990
Unit Price: $0.38000
Datasheet
Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD0805P010TFA

DigiKey Part Number
WK6236TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMD0805P010TFA
Description
PTC RESET FUSE 15V 100MA 0805
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
300 mA
Current - Max
40 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
1 Ohms
Resistance - Post Trip (R1) (Max)
6 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes