Polymeric PTC Resettable Fuse 15V 3 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 15V 3 A Ih Surface Mount 2-SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD300F/15-2

DigiKey Part Number
SMD300F/15-2TR-ND - Tape & Reel (TR)
SMD300F/15-2CT-ND - Cut Tape (CT)
SMD300F/15-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD300F/15-2
Description
PTC RESET FUSE 15V 3A 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 3 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
40 A
Time to Trip
35 s
Resistance - Initial (Ri) (Min)
15 mOhms
Resistance - Post Trip (R1) (Max)
50 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,288
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
5$0.88600$4.43
10$0.81900$8.19
50$0.67900$33.95
100$0.62650$62.65
250$0.56324$140.81
500$0.51948$259.74
1,000$0.47895$478.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.37836$756.72
4,000$0.34852$1,394.08
6,000$0.34170$2,050.20
Manufacturers Standard Package
Unit Price without VAT:$1.07000
Unit Price with VAT:$1.16630