Polymeric PTC Resettable Fuse 14V 21 A Ih Holder Blade Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 14V 21 A Ih Holder Blade Type
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

BD280-1927-30/16-W

DigiKey Part Number
BD280-1927-30-ND
Manufacturer
Manufacturer Product Number
BD280-1927-30/16-W
Description
PTC RESET FUSE 14V 21A BLADE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 14V 21 A Ih Holder Blade Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
14V
Current - Hold (Ih) (Max)
21 A
Current - Trip (It)
38 A
Current - Max
100 A
Time to Trip
13 s
Resistance - Initial (Ri) (Min)
2.1 Ohms
Resistance - Post Trip (R1) (Max)
4.3 Ohms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Holder
Package / Case
Blade Type
Size / Dimension
1.083" L x 0.756" W (27.50mm x 19.20mm)
Height - Seated (Max)
0.262" (6.65mm)
Thickness (Max)
-
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1,600$7.53797$12,060.75
Manufacturers Standard Package
Unit Price without VAT:$7.53797
Unit Price with VAT:$8.21639