



BD280-1130-20/16 | |
|---|---|
DigiKey Part Number | BD280-1130-20-ND |
Manufacturer | |
Manufacturer Product Number | BD280-1130-20/16 |
Description | PTC RESET FUSE 14V 16A BLADE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 14V 16 A Ih Holder Blade Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 14V | |
Current - Hold (Ih) (Max) | 16 A | |
Current - Trip (It) | 26 A | |
Current - Max | 100 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 2.8 Ohms | |
Resistance - Post Trip (R1) (Max) | 6.4 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Holder | |
Package / Case | Blade Type | |
Size / Dimension | 1.193" L x 0.433" W (30.30mm x 11.00mm) | |
Height - Seated (Max) | 0.262" (6.65mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.95000 | $10.95 |
| 5 | $9.07800 | $45.39 |
| 10 | $8.37600 | $83.76 |
| 50 | $6.94600 | $347.30 |
| 100 | $6.40500 | $640.50 |
| 250 | $5.75020 | $1,437.55 |
| 500 | $5.29654 | $2,648.27 |
| 1,600 | $5.21859 | $8,349.74 |
| Unit Price without VAT: | $10.95000 |
|---|---|
| Unit Price with VAT: | $11.93550 |




