Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CCR06CG183FRVTR2 | |
|---|---|
DigiKey Part Number | 478-CCR06CG183FRVTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CCR06CG183FRVTR2 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±1% 50V Ceramic Capacitor CG Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR06CG183FRVTR2 Models |
Category | Applications |
Mfr | Failure Rate R (0.01%) |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±1% | Thickness (Max) 0.090" (2.28mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCR06CG183FR | KYOCERA AVX | 0 | 478-CCR06CG183FR-ND | $16.03730 | Parametric Equivalent |
| CCR06CG183FR-ZABAA | KYOCERA AVX | 0 | 478-CCR06CG183FR-ZABAA-ND | $16.01400 | Parametric Equivalent |
| CCR06CG183FR-ZACAW | KYOCERA AVX | 0 | 478-CCR06CG183FR-ZACAW-ND | $16.00220 | Parametric Equivalent |
| CCR06CG183FRV | KYOCERA AVX | 0 | 478-CCR06CG183FRV-ND | $16.03730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.21591 | $35,539.78 |
| Unit Price without VAT: | $14.21591 |
|---|---|
| Unit Price with VAT: | $15.49534 |

