CCR06CG183FR-ZACAW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $16.03730
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $16.01400
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $16.03730
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $14.21591
Datasheet
Image for CCR06CG183FR-ZACAW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR06CG183FR-ZACAW

DigiKey Part Number
478-CCR06CG183FR-ZACAW-ND
Manufacturer
Manufacturer Product Number
CCR06CG183FR-ZACAW
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.018 µF ±1% 50V Ceramic Capacitor CG Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR06CG183FR-ZACAW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Failure Rate
R (0.01%)
Series
Mounting Type
Packaging
Tray
Package / Case
Radial
Part Status
Active
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±1%
Thickness (Max)
0.090" (2.28mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCR06CG183FRKYOCERA AVX0478-CCR06CG183FR-ND$16.03730Parametric Equivalent
CCR06CG183FR-ZABAAKYOCERA AVX0478-CCR06CG183FR-ZABAA-ND$16.01400Parametric Equivalent
CCR06CG183FRVKYOCERA AVX0478-CCR06CG183FRV-ND$16.03730Parametric Equivalent
CCR06CG183FRVTR2KYOCERA AVX0478-CCR06CG183FRVTR2-ND$14.21591Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tray
QuantityUnit PriceExt Price
100$16.00220$1,600.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$16.00220
Unit Price with VAT:$17.44240