
1808AC103KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42BR73A103KYTR-ND - Tape & Reel (TR) 478-KGM42BR73A103KYCT-ND - Cut Tape (CT) 478-KGM42BR73A103KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808AC103KAT2A |
Description | CAP CER 10000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808AC103KAT1A | KYOCERA AVX | 3,998 | 478-2967-1-ND | $1.37000 | Direct |
| VPDP102W103K1GV001E | Johanson Dielectrics Inc. | 6,032 | 709-VPDP102W103K1GV001ECT-ND | $1.69000 | Direct |
| CHV1808N1K0103KXT | Cal-Chip Electronics, Inc. | 4,269 | 4713-CHV1808N1K0103KXTCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.87400 | $8.74 |
| 50 | $0.67840 | $33.92 |
| 100 | $0.61850 | $61.85 |
| 500 | $0.51712 | $258.56 |
| 1,000 | $0.48578 | $485.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.45998 | $919.96 |
| 4,000 | $0.43874 | $1,754.96 |
| 6,000 | $0.42810 | $2,568.60 |
| 10,000 | $0.41631 | $4,163.10 |
| 14,000 | $0.40942 | $5,731.88 |
| 20,000 | $0.40278 | $8,055.60 |
| Unit Price without VAT: | $1.37000 |
|---|---|
| Unit Price with VAT: | $1.49330 |

