
CHV1808N1K0103KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1808N1K0103KXTTR-ND - Tape & Reel (TR) 4713-CHV1808N1K0103KXTCT-ND - Cut Tape (CT) 4713-CHV1808N1K0103KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1808N1K0103KXT |
Description | HVCAP1808 X7R .01UF 10% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.50700 | $5.07 |
| 50 | $0.38380 | $19.19 |
| 100 | $0.34580 | $34.58 |
| 500 | $0.28176 | $140.88 |
| 1,000 | $0.26196 | $261.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.24568 | $491.36 |
| 4,000 | $0.23229 | $929.16 |
| 6,000 | $0.22558 | $1,353.48 |
| 10,000 | $0.21815 | $2,181.50 |
| 14,000 | $0.21380 | $2,993.20 |
| 20,000 | $0.20962 | $4,192.40 |
| Unit Price without VAT: | $0.82000 |
|---|---|
| Unit Price with VAT: | $0.89380 |

