Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

04026C271KAT2A | |
|---|---|
DigiKey Part Number | 478-11773-2-ND - Tape & Reel (TR) 478-11773-1-ND - Cut Tape (CT) 478-11773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026C271KAT2A |
Description | CAP CER 270PF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026C271KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.21000 | $2.10 |
| 50 | $0.15120 | $7.56 |
| 100 | $0.13320 | $13.32 |
| 500 | $0.10318 | $51.59 |
| 1,000 | $0.09393 | $93.93 |
| 2,500 | $0.08418 | $210.45 |
| 5,000 | $0.07830 | $391.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07347 | $734.70 |
| 20,000 | $0.06949 | $1,389.80 |
| 30,000 | $0.06750 | $2,025.00 |
| 50,000 | $0.06530 | $3,265.00 |
| 70,000 | $0.06401 | $4,480.70 |
| 100,000 | $0.06276 | $6,276.00 |
| Unit Price without VAT: | $0.36000 |
|---|---|
| Unit Price with VAT: | $0.39240 |




