0402ZC271KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 10,000
Unit Price: $0.06858
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,026
Unit Price: $0.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 31,720
Unit Price: $0.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.02188
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.08902
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.06857
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.08474
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.13767
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,960
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.17986
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.13767
Datasheet

Upgrade


KYOCERA AVX
In Stock: 49,964
Unit Price: $0.14000
Datasheet

Upgrade


KEMET
In Stock: 18,237
Unit Price: $2.15000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.10806
Datasheet
270 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402ZC271KAT2A

DigiKey Part Number
0402ZC271KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402ZC271KAT2A
Description
CAP CER 270PF 10V X7R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402ZC271KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06857$685.70
Manufacturers Standard Package
Unit Price without VAT:$0.06857
Unit Price with VAT:$0.07474