Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812Y0630220GFT | |
|---|---|
DigiKey Part Number | 1812Y0630220GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0630220GFT |
Description | CAP CER 22PF 63V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 63V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0630220GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0630220FCT | Knowles Syfer | 0 | 1812Y0630220FCT-ND | $6.17868 | Upgrade |
| 1812Y0630220FFT | Knowles Syfer | 0 | 1812Y0630220FFT-ND | $7.75766 | Upgrade |
| 1812Y1000220FCT | Knowles Syfer | 0 | 1812Y1000220FCT-ND | $6.17868 | Upgrade |
| 1812Y1000220FFT | Knowles Syfer | 0 | 1812Y1000220FFT-ND | $7.75766 | Upgrade |
| 1812Y1000220GCT | Knowles Syfer | 0 | 1812Y1000220GCT-ND | $3.04652 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.81242 | $1,906.21 |
| Unit Price without VAT: | $3.81242 |
|---|---|
| Unit Price with VAT: | $4.15554 |


