1812Y0630220FFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.17868
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.75766
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.17868
Datasheet
22 pF ±1% 63V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0630220FFT

DigiKey Part Number
1812Y0630220FFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0630220FFT
Description
CAP CER 22PF 63V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±1% 63V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0630220FFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y1000220FCTKnowles Syfer01812Y1000220FCT-ND$6.17868Upgrade
1812Y1000220FFTKnowles Syfer01812Y1000220FFT-ND$7.75766Upgrade
1812Y0630220FCTKnowles Syfer01812Y0630220FCT-ND$6.17868Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.75766$3,878.83
Manufacturers Standard Package
Unit Price without VAT:$7.75766
Unit Price with VAT:$8.45585