Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808J0250151KXT | |
|---|---|
DigiKey Part Number | 1808J0250151KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0250151KXT |
Description | CAP CER 150PF 25V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 25V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0250151KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0250151JXT | Knowles Syfer | 0 | 1808J0250151JXT-ND | $1.04615 | Upgrade |
| 1808J0630151JXT | Knowles Syfer | 0 | 1808J0630151JXT-ND | $1.04615 | Upgrade |
| 1808J0630151KXT | Knowles Syfer | 0 | 1808J0630151KXT-ND | $0.89006 | Upgrade |
| 1808J1000151JXT | Knowles Syfer | 0 | 1808J1000151JXT-ND | $1.04615 | Upgrade |
| 1808J1000151KXT | Knowles Syfer | 0 | 1808J1000151KXT-ND | $0.89006 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.89006 | $1,335.09 |
| Unit Price without VAT: | $0.89006 |
|---|---|
| Unit Price with VAT: | $0.97017 |


