Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C315C220J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C315C220J1G5TA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C315C220J1G5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C220J1G5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.183" (4.66mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C220J1G5CA | KEMET | 0 | 399-C315C220J1G5CA-ND | $0.14618 | Parametric Equivalent |
| C315C220J1G5HA | KEMET | 0 | 399-C315C220J1G5HA-ND | $0.14985 | Parametric Equivalent |
| C315C220J1G5HA9248 | KEMET | 0 | 399-C315C220J1G5HA9248-ND | $0.20074 | Parametric Equivalent |
| C315C220J1G5TA | KEMET | 902 | 399-9720-ND | $0.58000 | Parametric Equivalent |
| C315C220J1G5TA7303 | KEMET | 4,675 | 399-C315C220J1G5TA7303CT-ND | $0.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.14664 | $366.60 |
| Unit Price without VAT: | $0.14664 |
|---|---|
| Unit Price with VAT: | $0.15984 |





