
C315C220J1G5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C220J1G5TA7303TR-ND - Tape & Reel (TR) 399-C315C220J1G5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C220J1G5TA7303 |
Description | CAP CER 22PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C220J1G5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.183" (4.66mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.35000 | $3.50 |
| 50 | $0.25840 | $12.92 |
| 100 | $0.23070 | $23.07 |
| 500 | $0.18374 | $91.87 |
| 1,000 | $0.16926 | $169.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.15397 | $384.93 |
| 5,000 | $0.14476 | $723.80 |
| 7,500 | $0.14016 | $1,051.20 |
| 12,500 | $0.13505 | $1,688.12 |
| 17,500 | $0.13206 | $2,311.05 |
| 25,000 | $0.12919 | $3,229.75 |
| Unit Price without VAT: | $0.58000 |
|---|---|
| Unit Price with VAT: | $0.63220 |

