
BSC100N10NSFGATMA1 | |
|---|---|
DigiKey Part Number | BSC100N10NSFGATMA1TR-ND - Tape & Reel (TR) BSC100N10NSFGATMA1CT-ND - Cut Tape (CT) BSC100N10NSFGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC100N10NSFGATMA1 |
Description | MOSFET N-CH 100V 11.4/90A 8TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 11.4A (Ta), 90A (Tc) 156W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC100N10NSFGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 110µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2900 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.04790 | $5,239.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.61000 | $3.61 |
| 10 | $2.32300 | $23.23 |
| 100 | $1.59380 | $159.38 |
| 500 | $1.28264 | $641.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.96000 | $3.96 |
| 10 | $2.55700 | $25.57 |
| 100 | $1.75320 | $175.32 |
| 500 | $1.40956 | $704.78 |
| 1,000 | $1.29912 | $1,299.12 |
| 2,000 | $1.28263 | $2,565.26 |
| Unit Price without VAT: | $3.61000 |
|---|---|
| Unit Price with VAT: | $3.93490 |










