


H3ABT-10106-V6 | |
|---|---|
DigiKey Part Number | H3ABT-10106-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10106-V6 |
Description | JUMPER-H1506TR/A3049V/H1504TR 6" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.79700 | $7.97 |
| 30 | $0.72267 | $21.68 |
| 50 | $0.69080 | $34.54 |
| 100 | $0.64930 | $64.93 |
| 250 | $0.59864 | $149.66 |
| 500 | $0.56294 | $281.47 |
| 1,000 | $0.52937 | $529.37 |
| 2,500 | $0.48808 | $1,220.20 |
| 5,000 | $0.45901 | $2,295.05 |
| Unit Price without VAT: | $0.79700 |
|---|---|
| Unit Price with VAT: | $0.86873 |











