


H3ABT-10104-V6 | |
|---|---|
DigiKey Part Number | H3ABT-10104-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10104-V6 |
Description | JUMPER-H1506TR/A3049V/H1504TR 4" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.76900 | $7.69 |
| 30 | $0.69800 | $20.94 |
| 50 | $0.66720 | $33.36 |
| 100 | $0.62740 | $62.74 |
| 250 | $0.57832 | $144.58 |
| 500 | $0.54384 | $271.92 |
| 1,000 | $0.51143 | $511.43 |
| 2,500 | $0.47154 | $1,178.85 |
| 5,000 | $0.44345 | $2,217.25 |
| Unit Price without VAT: | $0.76900 |
|---|---|
| Unit Price with VAT: | $0.83821 |











