
H2AAG-10108-Y4 | |
|---|---|
DigiKey Part Number | H2AAG-10108-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10108-Y4 |
Description | JUMPER-H1503TR/A2015Y/H1503TR 8" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.16400 | $11.64 |
| 30 | $1.05667 | $31.70 |
| 50 | $1.00980 | $50.49 |
| 100 | $0.94940 | $94.94 |
| 250 | $0.87524 | $218.81 |
| 500 | $0.82306 | $411.53 |
| 1,000 | $0.77402 | $774.02 |
| 2,500 | $0.71366 | $1,784.15 |
| 5,000 | $0.67797 | $3,389.85 |
| Unit Price without VAT: | $1.16400 |
|---|---|
| Unit Price with VAT: | $1.26876 |











