
H2AAG-10102-Y4 | |
|---|---|
DigiKey Part Number | H2AAG-10102-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10102-Y4 |
Description | JUMPER-H1503TR/A2015Y/H1503TR 2" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.09300 | $10.93 |
| 30 | $0.99167 | $29.75 |
| 50 | $0.94760 | $47.38 |
| 100 | $0.89100 | $89.10 |
| 250 | $0.82132 | $205.33 |
| 500 | $0.77238 | $386.19 |
| 1,000 | $0.72633 | $726.33 |
| 2,500 | $0.66969 | $1,674.22 |
| 5,000 | $0.63241 | $3,162.05 |
| Unit Price without VAT: | $1.09300 |
|---|---|
| Unit Price with VAT: | $1.19137 |











