
ERFSN075162RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSN075162RZTR-ND - Tape & Reel (TR) 5916-ERFSN075162RZCT-ND - Cut Tape (CT) 5916-ERFSN075162RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSN075162RZ |
Description | 1206/0.75AMP/16V/T&R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 90 mOhms |
Series | Resistance - Post Trip (R1) (Max) 290 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCJ0075AF2E | Bel Fuse Inc. | 137,899 | 5923-0ZCJ0075AF2ECT-ND | $0.43000 | Parametric Equivalent |
| 1206L075/16WR | Littelfuse Inc. | 10,010 | F7138CT-ND | $1.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 5 | $0.27400 | $1.37 |
| 10 | $0.25400 | $2.54 |
| 50 | $0.21040 | $10.52 |
| 100 | $0.19420 | $19.42 |
| 250 | $0.17464 | $43.66 |
| 500 | $0.16110 | $80.55 |
| 1,000 | $0.14861 | $148.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13068 | $392.04 |
| 6,000 | $0.12043 | $722.58 |
| 9,000 | $0.11478 | $1,033.02 |
| 15,000 | $0.10801 | $1,620.15 |
| 21,000 | $0.10375 | $2,178.75 |
| 30,000 | $0.09940 | $2,982.00 |
| Unit Price without VAT: | $0.33000 |
|---|---|
| Unit Price with VAT: | $0.35970 |

