



0ZCJ0075AF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCJ0075AF2ETR-ND - Tape & Reel (TR) 5923-0ZCJ0075AF2ECT-ND - Cut Tape (CT) 5923-0ZCJ0075AF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCJ0075AF2E |
Description | PTC RESET FUSE 16V 750MA 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCJ0075AF2E Models |
Category | Resistance - Initial (Ri) (Min) 90 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 290 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 16V | Package / Case 1206 (3216 Metric), Concave |
Current - Hold (Ih) (Max) 750 mA | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Trip (It) 1.5 A | Thickness (Max) 0.049" (1.25mm) |
Current - Max 100 A | Approval Agency AEC-Q200, cURus, TUV |
Time to Trip 200 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSN075162RZ | Excel Cell Electronic Co., Ltd. | 2,848 | 5916-ERFSN075162RZCT-ND | $0.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 5 | $0.34600 | $1.73 |
| 10 | $0.32000 | $3.20 |
| 50 | $0.26500 | $13.25 |
| 100 | $0.24460 | $24.46 |
| 250 | $0.21988 | $54.97 |
| 500 | $0.20286 | $101.43 |
| 1,000 | $0.18711 | $187.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16451 | $493.53 |
| 6,000 | $0.15158 | $909.48 |
| 9,000 | $0.14446 | $1,300.14 |
| 15,000 | $0.13592 | $2,038.80 |
| 21,000 | $0.13054 | $2,741.34 |
| 30,000 | $0.12505 | $3,751.50 |
| Unit Price without VAT: | $0.43000 |
|---|---|
| Unit Price with VAT: | $0.46870 |









