
E860 | |
|---|---|
DigiKey Part Number | 4307-E860-ND |
Manufacturer | |
Manufacturer Product Number | E860 |
Description | MAGNET 0.394"D X 0.177"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Ferrite 0.394" Dia x 0.177" H (10.00mm x 4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Ferrite | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.394" Dia x 0.177" H (10.00mm x 4.50mm) | |
Operating Temperature | 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.36000 | $5.36 |
| 5 | $4.80000 | $24.00 |
| 20 | $4.39950 | $87.99 |
| 40 | $4.22375 | $168.95 |
| 60 | $4.12833 | $247.70 |
| 100 | $4.01450 | $401.45 |
| 500 | $3.70050 | $1,850.25 |
| 1,000 | $3.58352 | $3,583.52 |
| Unit Price without VAT: | $5.36000 |
|---|---|
| Unit Price with VAT: | $5.84240 |


