
E700 | |
|---|---|
DigiKey Part Number | 4307-E700-ND |
Manufacturer | |
Manufacturer Product Number | E700 |
Description | MAGNET 0.394"D X 0.177"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Ferrite 0.394" Dia x 0.177" H (10.00mm x 4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Ferrite | |
Finish | Steel, Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 0.394" Dia x 0.177" H (10.00mm x 4.50mm) | |
Operating Temperature | 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 5 | $4.97000 | $24.85 |
| 20 | $4.55850 | $91.17 |
| 40 | $4.37775 | $175.11 |
| 60 | $4.27900 | $256.74 |
| 100 | $4.16170 | $416.17 |
| 500 | $3.83760 | $1,918.80 |
| 1,000 | $3.71687 | $3,716.87 |
| Unit Price without VAT: | $5.55000 |
|---|---|
| Unit Price with VAT: | $6.04950 |


