
RM10F4751CT | |
|---|---|
DigiKey Part Number | 4713-RM10F4751CTTR-ND - Tape & Reel (TR) 4713-RM10F4751CT-ND - Cut Tape (CT) 4713-RM10F4751CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F4751CT |
Description | RES0805 1% 4.75K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM10F4751CTG | Cal-Chip Electronics, Inc. | 19,900 | 4713-RM10F4751CTGCT-ND | $0.14000 | Parametric Equivalent |
| ERJ-6ENF4751V | Panasonic Industry | 54,095 | P4.75KCCT-ND | $0.16000 | Direct |
| RC0805FR-074K75L | YAGEO | 262,358 | 311-4.75KCRCT-ND | $0.14000 | Direct |
| RMCF0805FG4K75 | Stackpole Electronics Inc | 102,850 | 738-RMCF0805FG4K75CT-ND | $0.14000 | Direct |
| RMCF0805FT4K75 | Stackpole Electronics Inc | 104,590 | RMCF0805FT4K75CT-ND | $0.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.03240 | $0.81 |
| 50 | $0.02600 | $1.30 |
| 100 | $0.02130 | $2.13 |
| 250 | $0.01668 | $4.17 |
| 500 | $0.01404 | $7.02 |
| 1,000 | $0.01197 | $11.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00872 | $43.60 |
| 10,000 | $0.00778 | $77.80 |
| 15,000 | $0.00732 | $109.80 |
| 25,000 | $0.00682 | $170.50 |
| 35,000 | $0.00654 | $228.90 |
| 50,000 | $0.00627 | $313.50 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

