New Product
4.75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F4751CTG

DigiKey Part Number
4713-RM10F4751CTGTR-ND - Tape & Reel (TR)
4713-RM10F4751CTGCT-ND - Cut Tape (CT)
4713-RM10F4751CTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F4751CTG
Description
RES0805 1% 4.75K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM10F4751CTCal-Chip Electronics, Inc.4,9484713-RM10F4751CT-ND$0.14000Parametric Equivalent
AC0805FR-074K75LYAGEO2,739YAG5377CT-ND$0.14000Parametric Equivalent
CRCW08054K75FKEACVishay Dale68,672541-CRCW08054K75FKEACCT-ND$0.14000Parametric Equivalent
CRCW08054K75FKTAVishay Dale12,124541-CRCW08054K75FKTACT-ND$0.22000Parametric Equivalent
RC0805FR-104K75LYAGEO20,26513-RC0805FR-104K75LCT-ND$0.14000Parametric Equivalent
In-Stock: 19,900
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.04100$0.41
25$0.03000$0.75
50$0.02420$1.21
100$0.01980$1.98
250$0.01540$3.85
500$0.01292$6.46
1,000$0.01099$10.99
5,000$0.00793$39.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.00635$127.00
40,000$0.00580$232.00
60,000$0.00553$331.80
100,000$0.00524$524.00
140,000$0.00507$709.80
200,000$0.00492$984.00
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260