0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R104M10NT

DigiKey Part Number
4713-GMC04X5R104M10NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R104M10NTCT-ND - Cut Tape (CT)
4713-GMC04X5R104M10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R104M10NT
Description
CAP0402 X5R .1UF 20% 10V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402ZD104MAT4AKYOCERA AVX51,594478-KGM05AR51A104MNCT-ND$0.14000Parametric Equivalent
885012105010Würth Elektronik165,919732-7487-1-ND$0.14000Parametric Equivalent
C0402C104M8PACTUKEMET194,657399-C0402C104M8PACTUCT-ND$0.14000Parametric Equivalent
C1005X5R1A104M050BATDK17,365445-4984-1-ND$0.14000Parametric Equivalent
CC0402MPX5R6BB104YAGEO43,09413-CC0402MPX5R6BB104CT-ND$0.14000Parametric Equivalent
In-Stock: 6,335
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.02300$0.23
50$0.01500$0.75
100$0.01260$1.26
500$0.00872$4.36
1,000$0.00754$7.54
2,500$0.00629$15.72
5,000$0.00554$27.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00493$49.30
20,000$0.00442$88.40
30,000$0.00417$125.10
50,000$0.00389$194.50
70,000$0.00373$261.10
100,000$0.00357$357.00
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260