0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402MPX5R6BB104

DigiKey Part Number
13-CC0402MPX5R6BB104TR-ND - Tape & Reel (TR)
13-CC0402MPX5R6BB104CT-ND - Cut Tape (CT)
13-CC0402MPX5R6BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402MPX5R6BB104
Description
CAP CER 0.1UF 10V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402MRX5R6BB104YAGEO16,570311-1731-1-ND$0.14000Parametric Equivalent
0402ZD104MAT4AKYOCERA AVX51,594478-KGM05AR51A104MNCT-ND$0.14000Parametric Equivalent
885012105010Würth Elektronik165,919732-7487-1-ND$0.14000Parametric Equivalent
C0402C104M8PACTUKEMET194,657399-C0402C104M8PACTUCT-ND$0.14000Parametric Equivalent
C1005X5R1A104M050BATDK17,365445-4984-1-ND$0.14000Parametric Equivalent
In-Stock: 43,094
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.03200$0.32
50$0.02080$1.04
100$0.01770$1.77
500$0.01238$6.19
1,000$0.01075$10.75
2,500$0.00905$22.63
5,000$0.00802$40.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.00578$289.00
100,000$0.00534$534.00
150,000$0.00512$768.00
250,000$0.00488$1,220.00
350,000$0.00474$1,659.00
500,000$0.00460$2,300.00
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260