AD4R2666W4G19-BSSF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $609.62000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $982.35000
Memory Module DDR4 SDRAM 4GB 288-RDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Memory Module DDR4 SDRAM 4GB 288-RDIMM
AD4R2666W4G19-BSSF

AD4R2666W4G19-BSSF

DigiKey Part Number
4670-AD4R2666W4G19-BSSF-ND
Manufacturer
Manufacturer Product Number
AD4R2666W4G19-BSSF
Description
MODULE DDR4 SDRAM 4GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes