78.B1GS9.4040B is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $982.35000
Memory Module DDR4 SDRAM 4GB 288-RDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78.B1GS9.4040B

DigiKey Part Number
1582-78.B1GS9.4040B-ND
Manufacturer
Manufacturer Product Number
78.B1GS9.4040B
Description
MODULE DDR4 SDRAM 4GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 288-RDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$753.72000$753.72
Manufacturers Standard Package
Unit Price without VAT:$753.72000
Unit Price with VAT:$821.55480