DM3 Series Snap-Action Switches
CIT's DM3 series are available with multiple actuator styles, SPST normally open, SPST normally closed or SPDT pole options
CIT Relay and Switch's DM3 series ultra-miniature snap-action switches are available with multiple actuator styles. The DM3 series offers SPST normally open, SPST normally closed, or SPDT pole options. Terminal options are solder lug, standard PC pin, and right or left PC pin. The actuation force is 100 gF with an actuation travel of 1.0 mm.
- Door interlock
- Vending machines
- Arcade buttons
- Leveling and safety
- Detection switch
- Automotive, agricultural, and industrial applications
DM3 Series Snap-Action Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DM3AQF1003L00 | SWITCH SNAP ACT SPST-NO 3A 125V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DM3CQF1003L00 | SWITCH LIMIT SPDT 3A 125V | 609 - Immediate | $1.20 | View Details |
![]() | ![]() | DM3AQF1003L03 | SWITCH SNAP ACT SPST-NO 3A 125V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DM3AQF1003L01 | SWITCH SNAP ACT SPST-NO 3A 125V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DM3AQF1003L04 | SWITCH SNAP ACT SPST-NO 3A 125V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DM3CQF1002L00 | SWITCH LIMIT SPDT 3A 125V | 914 - Immediate | $1.24 | View Details |
![]() | ![]() | DM3CQF1002L04 | SWITCH LIMIT SPDT 3A 125V | 267 - Immediate | $1.27 | View Details |
![]() | ![]() | DM3CQF1002L01 | SWITCH LIMIT SPDT 3A 125V | 1146 - Immediate | $1.27 | View Details |
![]() | ![]() | DM3CQF1003L01 | SWITCH LIMIT SPDT 3A 125V | 1529 - Immediate | $1.27 | View Details |
![]() | ![]() | DM3CQF1003L03 | SWITCH LIMIT SPDT 3A 125V | 1625 - Immediate | $1.27 | View Details |
![]() | ![]() | DM3CQF1002L03 | SWITCH LIMIT SPDT 3A 125V | 672 - Immediate | $1.27 | View Details |
![]() | ![]() | DM3CQF1003L04 | SWITCH LIMIT SPDT 3A 125V | 586 - Immediate | $1.27 | View Details |