Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM3CQF1003L04

DigiKey Part Number
2449-DM3CQF1003L04-ND
Manufacturer
Manufacturer Product Number
DM3CQF1003L04
Description
SWITCH LIMIT SPDT 3A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DM3CQF1003L04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Bag
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
40gf
Release Force
15gf
Operating Position
0.355" (9.0mm)
Pretravel
0.071" (1.8mm)
Differential Travel
0.025" (0.6mm)
Overtravel
0.035" (0.9mm)
Mechanical Life
100,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$1.27000$1.27
10$1.05000$10.50
25$0.97400$24.35
50$0.92000$46.00
100$0.86940$86.94
250$0.80640$201.60
500$0.76180$380.90
1,000$0.71967$719.67
5,000$0.63053$3,152.65
Manufacturers Standard Package
Unit Price without VAT:$1.27000
Unit Price with VAT:$1.38430