
DM3AQF1003L04 | |
|---|---|
DigiKey Part Number | 2449-DM3AQF1003L04-ND |
Manufacturer | |
Manufacturer Product Number | DM3AQF1003L04 |
Description | SWITCH SNAP ACT SPST-NO 3A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | 15gf | |
Operating Position | 0.355" (9.0mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.035" (0.9mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

