Switch SPST-NO Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM3AQF1003L00

DigiKey Part Number
2449-DM3AQF1003L00-ND
Manufacturer
Manufacturer Product Number
DM3AQF1003L00
Description
SWITCH SNAP ACT SPST-NO 3A 125V
Customer Reference
Detailed Description
Switch SPST-NO Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Bag
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
100gf
Release Force
50gf
Operating Position
0.217" (5.5mm)
Pretravel
0.028" (0.7mm)
Differential Travel
0.008" (0.2mm)
Overtravel
0.004" (0.1mm)
Mechanical Life
100,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.