Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
fam over
This illustrates the rich on-chip peripherals available on the LG32 family such as 32KB flash, 4KB RAM, 12-bit ADC, two hardware SCI, SPI, IIC, two independent 16-bit timers, and one 8-bit timer – all of which make LG32 devices ideal as single-chip solutions. The LG targets low-end cluster and general purpose LCD applications for HVAC, electric metering, appliances, and automotive. Other unique features include an integrated LCD, on-chip EE emulation capability with dual-bank flash, an internal regulated charge pump for contrast control, multiple time bases for motor control, an internal clock source, -40°C to 85°C for industrial applications and up to 105°C for automotive applications, and the availability of 2.7V to 5.5V operation.
PTM Published on: 2011-10-12