Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-DSBGA (1.49x0.95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP117AIYBGR

DigiKey Part Number
296-TMP117AIYBGRTR-ND - Tape & Reel (TR)
296-TMP117AIYBGRCT-ND - Cut Tape (CT)
296-TMP117AIYBGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP117AIYBGR
Description
TEMP SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-DSBGA (1.49x0.95)
Datasheet
 Datasheet
EDA/CAD Models
TMP117AIYBGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.8V ~ 5.5V
Resolution
16 b
Features
Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
Accuracy - Highest (Lowest)
±0.1°C (±0.3°C)
Test Condition
-20°C ~ 50°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFBGA, DSBGA
Supplier Device Package
6-DSBGA (1.49x0.95)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,172
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.32000$7.32
5$6.58400$32.92
10$6.30800$63.08
25$5.97840$149.46
50$5.75280$287.64
100$5.54610$554.61
500$5.20020$2,600.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.75506$14,265.18
Manufacturers Standard Package
Unit Price without VAT:$7.32000
Unit Price with VAT:$7.97880