
PTN78060WAH | |
|---|---|
DigiKey Part Number | 296-20523-ND |
Manufacturer | |
Manufacturer Product Number | PTN78060WAH |
Description | DC DC CONVERTER 2.5-12.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 12.6V 3A 7V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78060WAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.80000 | $39.80 |
| 5 | $38.33000 | $191.65 |
| 10 | $37.70800 | $377.08 |
| 36 | $36.58389 | $1,317.02 |
| 72 | $35.98833 | $2,591.16 |
| 108 | $35.64417 | $3,849.57 |
| 252 | $34.93492 | $8,803.60 |
| Unit Price without VAT: | $39.80000 |
|---|---|
| Unit Price with VAT: | $43.38200 |











