
LM358N/NOPB | |
|---|---|
DigiKey Part Number | LM358NNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM358N/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM358N/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $0.97700 | $9.77 |
| 40 | $0.84075 | $33.63 |
| 120 | $0.76508 | $91.81 |
| 280 | $0.72071 | $201.80 |
| 520 | $0.69435 | $361.06 |
| 1,000 | $0.67104 | $671.04 |
| 2,520 | $0.64462 | $1,624.44 |
| 5,000 | $0.62901 | $3,145.05 |
| Unit Price without VAT: | $1.36000 |
|---|---|
| Unit Price with VAT: | $1.48240 |









