CSD19537Q3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,195
Unit Price: $2.94000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet
N-Channel 100 V 50A (Ta) 2.8W (Ta), 83W (Tc) Surface Mount 8-VSON-CLIP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD19537Q3

DigiKey Part Number
296-44351-2-ND - Tape & Reel (TR)
296-44351-1-ND - Cut Tape (CT)
296-44351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD19537Q3
Description
MOSFET N-CH 100V 9.7A/50A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 50A (Ta) 2.8W (Ta), 83W (Tc) Surface Mount 8-VSON-CLIP (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD19537Q3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
14.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1680 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSON-CLIP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.40000$2.40
10$1.52700$15.27
100$1.02390$102.39
500$0.80832$404.16
1,000$0.73899$738.99
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.66395$1,659.88
5,000$0.61758$3,087.90
7,500$0.60007$4,500.52
Manufacturers Standard Package
Unit Price without VAT:$2.40000
Unit Price with VAT:$2.61600