
5-8-LOGIC-EVM | |
|---|---|
DigiKey Part Number | 296-5-8-LOGIC-EVM-ND |
Manufacturer | |
Manufacturer Product Number | 5-8-LOGIC-EVM |
Description | LOGIC EVAL BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMD to Plated Through Hole SC-70, SOT-23, SOT-583, SSOP, VSSOP 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Proto Board Type | SMD to Plated Through Hole | |
Package Accepted | SC-70, SOT-23, SOT-583, SSOP, VSSOP | |
Number of Positions | 8 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.46000 | $16.46 |
| Unit Price without VAT: | $16.46000 |
|---|---|
| Unit Price with VAT: | $17.94140 |











