
929940-1 | |
|---|---|
DigiKey Part Number | A105120-ND |
Manufacturer | |
Manufacturer Product Number | 929940-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 929940-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.64900 | $6.49 |
| 25 | $0.60800 | $15.20 |
| 50 | $0.57880 | $28.94 |
| 100 | $0.55110 | $55.11 |
| 250 | $0.51648 | $129.12 |
| 500 | $0.49180 | $245.90 |
| 1,000 | $0.46831 | $468.31 |
| 3,000 | $0.43336 | $1,300.08 |
| Unit Price without VAT: | $0.77000 |
|---|---|
| Unit Price with VAT: | $0.83930 |


























