
63365-2 | |
|---|---|
DigiKey Part Number | A27783TR-ND - Tape & Reel (TR) A27783CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63365-2 |
Description | CONN QC RCPT 10-14AWG 0.250 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63365-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.200" (3.81mm ~ 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.26200 | $2.62 |
| 25 | $0.24480 | $6.12 |
| 50 | $0.23320 | $11.66 |
| 100 | $0.22190 | $22.19 |
| 250 | $0.20804 | $52.01 |
| 500 | $0.19808 | $99.04 |
| 1,000 | $0.18862 | $188.62 |
| 2,500 | $0.17680 | $442.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.16636 | $1,497.24 |
| 18,000 | $0.15842 | $2,851.56 |
| 27,000 | $0.15395 | $4,156.65 |
| 45,000 | $0.14851 | $6,682.95 |
| 63,000 | $0.14503 | $9,136.89 |
| 90,000 | $0.14142 | $12,727.80 |
| Unit Price without VAT: | $0.30000 |
|---|---|
| Unit Price with VAT: | $0.32700 |
















