20 AWG Hook-Up Wire 19/32 Black 600V 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-20-0

DigiKey Part Number
A132384-01-ND
Manufacturer
Manufacturer Product Number
55A0111-20-0
Description
HOOK-UP STRND 20AWG BLACK 1'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Black 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.050" (1.27mm)
Series
Length
1.00' (0.30m)
Packaging
Spool
Voltage
600V
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-22759 and MIL-C-27500
Conductor Strand
19/32
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 20AWG BLACK FEET
In-Stock: 19821
Unit Price: $1.78000
HOOK-UP STRND 20AWG BLACK 5'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG BLACK 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG BLACK 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 0
Unit Price: